EBA30DTBS

Heilind Number:SULEBA30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTBS

Detailed Description

Introducing the EBA30DTBS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a robust construction with PBT and phosphor bronze materials, this female connector offers a secure connection with two rows of contacts. The side hole mount type and thru-hole termination method ensure easy and durable installation. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for various applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures stable signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Measuring at .61in in height and 9.4mm in width, it is compact yet efficient. Trust the EBA30DTBS for seamless connectivity in your electronic designs.