EBA30DTKD-S288

Heilind Number:SULEBA30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DTKD-S288

Detailed Description

The SKU EBA30DTKD-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in industrial settings. With a current rating of 3A and a voltage tolerance of 750VAC, it ensures efficient power transmission. The connector, with two rows of 60 positions each, is suitable for high-density circuit boards. Its clearance hole mount type and card extender termination method make installation easy. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45mm and a compact size of 9.4mm x 15.49mm, it's perfect for space-constrained applications. The matte tin termination plating ensures durability and longevity. Classified under the Board To Board PCB Connectors and Card Edge Connectors category, this product is a reliable solution for your connectivity needs. Hi_rel: No. Acronym: EBA30DTKDS288.