EBA30DTKD

Heilind Number:SULEBA30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTKD

Detailed Description

The EBA30DTKD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact design featuring two rows of 30 female contacts, this connector offers secure and efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability even in harsh conditions. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and thru-hole termination method further enhance reliability. Operating at up to 750 VAC and 3A, it meets the requirements of a wide range of applications. With a straight orientation and a clearance hole mount type, installation is straightforward. The connector's matte tin termination plating complies with industry standards for RoHS and REACH. Its wide operating temperature range of -65 to 125°C makes it suitable for use in various industries, including automotive, aerospace, and telecommunications. The EBA30DTKD is a versatile and high-quality solution for your PCB connectivity needs.