EBA30DTKI

Heilind Number:SULEBA30DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DTKI

Detailed Description

The EBA30DTKI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 3A amperage and 750VAC voltage rating make it suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method provide secure and stable installation. Featuring two rows of 60 loop bellow contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and signal integrity. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it meets the needs of various industries. The connector's compact size, measuring .61 inches in height and 9.4mm in width, offers space-saving benefits without compromising performance. Tailored for high-reliability applications, the EBA30DTKI is a trusted solution in aerospace, defense, and industrial sectors.