EBA30DTKN-S288

Heilind Number:SULEBA30DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTKN-S288

Detailed Description

Introducing the EBA30DTKN-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Operating at an amperage of 3A and voltage of 750VAC, it offers robust power transmission capabilities. The female gender connector with two rows and 60 positions, terminated via card extender method, guarantees secure and efficient PCB assembly. With gold-plated phosphor bronze contacts and matte tin termination, it ensures optimal signal integrity and durability. Featuring a loop bellow contact type and straddle orientation, this connector is suitable for various electronic systems. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Trust the EBA30DTKN-S288 for your mission-critical connectivity needs.