EBA30DTKN

Heilind Number:SULEBA30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTKN

Detailed Description

The EBA30DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 750VAC, this connector is suitable for a wide range of electronic devices. Its gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type offers secure mating. With 60 positions spread across 2 rows, it provides ample connectivity options. The connector's straight orientation and no mounting design make installation easy, and its operating temperature range of -65 to 125°C ensures consistent performance. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances durability and longevity. Whether used in aerospace, military, or industrial applications, the EBA30DTKN is a reliable solution for high-reliability connections.