EBA30DTKS

Heilind Number:SULEBA30DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTKS

Detailed Description

Introducing the EBA30DTKS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a gender specification of Female and featuring two rows for enhanced functionality, this connector offers reliable power transmission with an amperage of 3A and a voltage capacity of 750VAC. The contact material, made of Phosphor Bronze with Gold plating, ensures durability and efficient signal transfer. Its side hole mount type and thru-hole termination method facilitate easy installation on circuit boards. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability even in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it accommodates 60 positions with a pitch of 3.18mm (.125 inches), making it ideal for various applications in industries requiring secure and high-speed connections. With termination plating in Matte Tin, this connector complies with industry standards for RoHS and is classified under hi-rel for its exceptional reliability. Upgrade your electronic systems with the EBA30DTKS connector, ensuring efficient and durable connectivity.