EBA30DTKT

Heilind Number:SULEBA30DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DTKT

Detailed Description

Introducing the EBA30DTKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm (.125 inches), allowing for secure and efficient connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity even in harsh environments. The gold-plated contacts offer excellent signal transmission and corrosion resistance. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide stability during assembly. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. With 60 positions and a connector height of 15.49mm (.61 inches), it offers versatility in PCB setups. The termination plating of matte tin enhances solderability. This connector, part of the EBA30DTKT series, is ideal for industries requiring high reliability and durability in their electronic connections.