EBA30DTMD

Heilind Number:SULEBA30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DTMD

Detailed Description

Introducing the EBA30DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient power transmission. With an amperage rating of 3A and voltage capability of 750VAC, it is suitable for high-power requirements. The right-angle orientation and two rows of 60 positions offer versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The loop bellow contact type guarantees stable connections, while the matte tin termination plating enhances durability. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Trust the EBA30DTMD for your critical connectivity needs in aerospace, military, or industrial applications.