EBA30DTMH

Heilind Number:SULEBA30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTMH

Detailed Description

EBA30DTMH features a robust construction for reliable performance in demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this female connector is designed for high-power transmission. Its two rows of contacts, made of durable phosphor bronze with gold plating, ensure efficient signal transfer. The clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector offers versatility in various environments. With a right-angle orientation and loop bellow contact type, it enables space-saving and efficient board-to-board connections. The 60 positions and .125" tail length provide ample connectivity options. Measuring .61" in height and 9.4mm in width, this connector is compact yet highly functional. Its matte tin termination plating enhances conductivity and corrosion resistance, making it suitable for long-term use in industrial settings. Ideal for hi-rel applications, the EBA30DTMH is a dependable choice for critical electronic systems.