EBA30DTMI

Heilind Number:SULEBA30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTMI

Detailed Description

Introducing the EBA30DTMI PCB connector, an essential component for high-performance board-to-board and card edge connections. This female connector features PBT housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity in demanding environments. With a pitch of 3.18mm and two rows of 60 positions, it offers ample connectivity for intricate circuitry. The threaded mount type and through-hole termination method provide secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, this connector is suitable for various applications. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it space-efficient. The loop bellow contact type and matte tin termination plating further enhance its durability. Trust the EBA30DTMI for high-reliability connections in aerospace, defense, and industrial systems.