EBA30DTMS

Heilind Number:SULEBA30DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEBA30DTMS

Detailed Description

Introducing the EBA30DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures durability. With 60 positions and a 3.18mm pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBA30DTMS for secure and efficient board-to-board connections in your critical systems.