EBA30DTMT

Heilind Number:SULEBA30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA30DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA30DTMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA30DTMT

Detailed Description

PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBA30DTMT, features a sturdy threaded mount type for secure installation. With a 3A amperage rating and 750VAC voltage capacity, this connector ensures reliable power transmission. Its 2-row, right-angle design with 60 loop bellow contact positions offers efficient connectivity. Constructed with phosphor bronze contacts plated in gold and terminated through holes with matte tin plating, it guarantees optimal signal transfer. Operating in extreme temperatures from -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Meeting stringent quality standards, this connector is perfect for demanding electronic systems requiring high-performance interconnectivity.