EBA31DCAD

Heilind Number:SULEBA31DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCAD

Detailed Description

Introducing the EBA31DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector offers a right-angle orientation, with two rows of 62 female contacts for efficient PCB mating. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, the EBA31DCAD is ideal for aerospace, defense, and industrial electronics. With its compact size and clearance hole mount type, it is easy to integrate into PCB designs. Trust in the performance and durability of this connector for your critical applications.