EBA31DCAH

Heilind Number:SULEBA31DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCAH

Detailed Description

The SKU EBA31DCAH features a female connector with two rows for secure PCB connections. Designed for high reliability, this connector boasts a contact material of Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it can handle demanding applications with ease. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its clearance hole mount type and thru-hole termination method guarantee a stable and durable connection. With 62 positions and a tail length of 2.54mm, it offers ample connectivity options. The matte tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your PCB assembly needs.