EBA31DCAN

Heilind Number:SULEBA31DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCAN

Detailed Description

Introducing the EBA31DCAN Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. With a gender specification of female, this connector features two rows for efficient connectivity. Its termination method through hole ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. Operating at an amperage of 3A and voltage of 750VAC, this connector is suitable for various applications. The hairpin contact type and right-angle orientation further enhance its versatility. Boasting 62 positions and a tail length of 2.54mm, it offers ample connectivity options. With a wide operating temperature range of -65 to 125°C, reliability is ensured even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBA31DCAN for premium board-to-board connections in your electronic projects.