EBA31DCAS

Heilind Number:SULEBA31DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCAS

Detailed Description

Introducing the EBA31DCAS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and conductivity. With an amperage rating of 3A and voltage capacity of 750VAC, it is suitable for various power applications. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold-plated contacts on a hairpin design guarantee optimal signal transmission. With 62 positions, it allows for multiple connections. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. The matte tin termination plating provides excellent solderability. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the EBA31DCAS for seamless connectivity in your critical electronic systems.