EBA31DCAT

Heilind Number:SULEBA31DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCAT

Detailed Description

Introducing the EBA31DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power delivery. Featuring two rows of 62 female contacts with hairpin design, it guarantees secure connections. The phosphor bronze contact material with gold plating offers excellent conductivity and corrosion resistance. Its threaded mount type and thru-hole termination method provide sturdy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, military, and industrial applications, the EBA31DCAT ensures superior performance and durability.