EBA31DCBD

Heilind Number:SULEBA31DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCBD

Detailed Description

Introducing the EBA31DCBD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring two rows and 62 positions, this connector offers ample connectivity options. The female gender, right-angle orientation, and clearance hole mount type ensure easy and secure installation. With a pitch of 3.18mm (.125 in) and contact type of hairpin, it guarantees reliable and efficient connections. The contact material of phosphor bronze with gold plating and termination plating of matte tin provide excellent conductivity and durability. Operating at a voltage of 750 VAC with an amperage of 3A, it meets high power requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size with dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, it offers space-saving solutions. Ideal for aerospace, defense, and industrial applications, the EBA31DCBD is the perfect choice for high-reliability connectivity needs.