EBA31DCBH

Heilind Number:SULEBA31DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCBH

Detailed Description

Introducing the EBA31DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a low amperage rating of 3A and a high voltage tolerance of 750VAC, it is suitable for power and signal transmission. The right-angle orientation and hairpin contact type make it ideal for space-constrained layouts. With two rows and 62 positions, it offers ample connectivity options. Its clearance hole mount type and through-hole termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial and military applications. The Matte Tin termination plating enhances its durability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Trust the EBA31DCBH for efficient and durable board-to-board connections in your designs.