EBA31DCBI

Heilind Number:SULEBA31DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCBI

Detailed Description

Introducing the EBA31DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125 in) and two rows of 62 gold-plated contacts, this connector ensures reliable signal transmission in tight spaces. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation facilitate easy mating. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating enhances solderability, making it ideal for high-reliability applications. Upgrade your PCB designs with the EBA31DCBI for superior performance and durability.