EBA31DCBN

Heilind Number:SULEBA31DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCBN

Detailed Description

Introducing the EBA31DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female pins, each capable of carrying up to 3 A of current at a voltage of 750 VAC. The contact material is made of durable Phosphor Bronze with gold plating, ensuring reliable and low-resistance connections. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs, while its hairpin contact type guarantees secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is perfect for use in harsh environments. With a total of 62 positions and a pitch of 3.18 mm, it offers ample connectivity options for your electronic devices. Trust the EBA31DCBN for high-quality and high-reliability connections in your next project.