EBA31DCBS

Heilind Number:SULEBA31DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCBS

Detailed Description

Introducing the EBA31DCBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliable electrical connections. With an amperage rating of 3A and a voltage tolerance of up to 750VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Its 62 positions, arranged in two rows with a pitch of 3.18mm, offer ample connectivity options. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and corrosion resistance. Termination is through-hole with matte tin plating, suitable for soldering. Operating temperature ranges from -65 to 125°C, making it ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Whether in aerospace, defense, or industrial applications, the EBA31DCBS ensures high-reliability performance.