EBA31DCBT

Heilind Number:SULEBA31DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCBT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCBT

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA31DCBT, is a reliable solution for high-performance electronic applications. With a 3A amperage and 750VAC voltage rating, it ensures efficient power transmission. Featuring a female gender, 2 rows, and threaded mount type, it offers secure connectivity. The termination method is through-hole, with contacts made of gold-plated phosphor bronze for optimal conductivity. The hairpin contact type and right-angle orientation facilitate easy installation in tight spaces. With 62 positions and a 3.18mm pitch, it allows for versatile PCB connections. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet durable, with matte tin termination plating for added reliability. Perfect for applications in aerospace, defense, and industrial sectors, this connector guarantees high performance and longevity.