EBA31DCCD

Heilind Number:SULEBA31DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCCD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCCD

Detailed Description

Introducing SKU EBA31DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 750VAC, this connector is perfect for power and signal transmission in industrial settings. Featuring a gendered female interface with two rows of contacts, it ensures reliable connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its hairpin contact type and right-angle orientation provide secure mating and space-saving benefits. With 62 positions and a tail length of 6.35mm, it offers versatility in PCB layouts. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's clearance hole mount type and thru-hole termination method make installation easy and secure. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Its termination plating of matte tin ensures long-term reliability. Ideal for aerospace, defense, and telecom applications, this EBA31DCCD connector is a top choice for high-reliability connectivity solutions.