EBA31DCCH

Heilind Number:SULEBA31DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCCH

Detailed Description

Introducing the EBA31DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 750VAC. With a gender specification of female and two rows of contacts, it offers versatility in assembly. The clearance hole mount type and thru-hole termination method make installation easy. Each contact is made of phosphor bronze with gold plating, guaranteeing excellent conductivity. The hairpin contact type and right-angle orientation further enhance efficiency in tight spaces. With 62 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability. Classified under high-reliability products, the EBA31DCCH is a reliable solution for your connectivity needs.