EBA31DCCI

Heilind Number:SULEBA31DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCCI

Detailed Description

Introducing the EBA31DCCI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a rugged construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and voltage capability of 750VAC, it meets the requirements of various applications. The 2-row, 62-position layout allows for efficient PCB connections, while the threaded mount type and thru-hole termination method ensure secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBA31DCCI is suitable for use in a wide range of industries. Whether you're designing aerospace systems or industrial machinery, this connector guarantees exceptional performance and durability. Upgrade your connectivity solutions with the EBA31DCCI.