| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA31DCCT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBA31DCCT |
EBA31DCCT
| Heilind Number: | SULEBA31DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA31DCCT |
| ECAD Model: |
Specifications
Detailed Description
EBA31DCCT is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 750VAC, it ensures reliable power transmission. Featuring two rows of 62 female contacts with gold plating on phosphor bronze material, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable installation. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust in the EBA31DCCT for high-reliability connections in your electronic systems.

