EBA31DCKD-S288

Heilind Number:SULEBA31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCKD-S288

Detailed Description

The EBA31DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Its robust construction features PBT and Phosphor Bronze materials with Gold contact plating, ensuring reliable conductivity. With a pitch of 3.18mm and 62 positions, it offers ample connectivity in a compact form. The connector, with a voltage rating of 750VAC and amperage of 3A, is suitable for power and signal transmission. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's straddle orientation and loop bellow contact type further enhance its performance. With Matte Tin termination plating and a connector height of 15.49mm, this EBA31DCKDS288 model is a dependable solution for your connectivity needs.