| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA31DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA31DCKD |
EBA31DCKD
| Heilind Number: | SULEBA31DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA31DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA31DCKD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 750VAC, it meets the demands of industrial applications. Featuring two rows of 62 gold-plated contact points, it guarantees efficient data transfer. The straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and other high-reliability sectors, the EBA31DCKD sets a new standard in connector technology.

