EBA31DCKH-S288

Heilind Number:SULEBA31DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCKH-S288

Detailed Description

The EBA31DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and reliable connectivity. This connector, with a loop bellow contact type and gold plating on phosphor bronze contacts, guarantees excellent signal transmission with a pitch of 3.18mm. Rated for 750VAC and 3A, it offers robust power delivery. With 62 positions and a straddle orientation, it allows for versatile configurations. The matte tin termination plating and an operating temperature range of -65 to 125°C ensure durability in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Trusted for its quality and performance, the EBA31DCKHS288 is the ideal choice for critical electronic connections.