EBA31DCKI-S288

Heilind Number:SULEBA31DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCKI-S288

Detailed Description

Introducing the EBA31DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 62 female contacts with a pitch of 3.18mm (.125in), this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and resistance to corrosion. With an amperage rating of 3A and a voltage capability of 750VAC, it meets stringent electrical requirements. The termination method is through card extender, offering easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation and loop bellow contact type further enhance its performance. With a compact size, measuring only .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the EBA31DCKIS288 for your critical connectivity needs. If you have any further questions or need assistance, feel free to ask.