EBA31DCKI

Heilind Number:SULEBA31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCKI

Detailed Description

The EBA31DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent power requirements. The 62 positions and two rows offer ample connectivity options, while the threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the EBA31DCKI is perfect for space-constrained PCB layouts. Trust in its matte tin termination plating for long-term durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector, categorized under hi-rel products, is the reliable choice for seamless board-to-board connections.