EBA31DCKN-S288

Heilind Number:SULEBA31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCKN-S288

Detailed Description

Introducing SKU EBA31DCKN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and voltage rating of 750 VAC, it is ideal for high-power applications. Its 62 positions and 2 rows cater to complex connectivity needs, while the loop bellow contact type and card extender termination method guarantee secure and stable connections. The connector, with a pitch of 3.18mm and operating temperature range from -65 to 125°C, is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust in the reliability and performance of this connector for your PCB interconnection requirements.