EBA31DCKN

Heilind Number:SULEBA31DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCKN

Detailed Description

Introducing the EBA31DCKN, a high-performance board-to-board PCB connector designed for robust connectivity in electronic applications. Featuring two rows with a total of 62 positions, this female connector ensures reliable signal transmission. Crafted with PBT and phosphor bronze materials, it offers durability and longevity in operation. The termination method of thru hole and gold contact plating guarantee secure and low-resistance connections. With a maximum amperage of 3A and a voltage rating of 750VAC, this connector is suitable for various power and signal applications. Its straight orientation and loop bellow contact type facilitate easy mating. Operating across a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust the EBA31DCKN for high-quality and high-reliability board-to-board connections.