EBA31DCKS-S288

Heilind Number:SULEBA31DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCKS-S288

Detailed Description

Introducing the EBA31DCKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable operation even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission capabilities. The two rows of contacts, terminated using a Card Extender method, provide a secure and efficient connection. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type ensures signal integrity. With 62 positions and a pitch of 3.18mm, it allows for versatile board-to-board mating. Its Straddle orientation and side hole mount type make installation easy, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and other high-reliability applications. With a compact size, measuring .61 inches in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Upgrade your PCB connections with the EBA31DCKSS288 for seamless and efficient electronic integration.