EBA31DCKS

Heilind Number:SULEBA31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCKS

Detailed Description

Introducing the EBA31DCKS Board To Board PCB Connector, a high-performance component designed for seamless interconnectivity in electronic systems. This female connector features two rows, side hole mount type, and through-hole termination method, ensuring stable and secure installation. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability even in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power transmission requirements. The 62-position design with Loop Bellow contact type enables efficient signal transfer. Gold-plated contacts and Matte Tin plating offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Compact yet robust, with a 9.4mm width and 15.49mm height, it provides easy integration onto PCBs. Trust the EBA31DCKS for high-quality connectivity solutions in your electronic systems.