EBA31DCKT-S288

Heilind Number:SULEBA31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCKT-S288

Detailed Description

The EBA31DCKT-S288 Board To Board PCB Connector offers reliable connectivity in high-performance electronic systems. With a current rating of 3A and a voltage of 750VAC, this female connector features two rows of 62 positions, ensuring ample connection options. Its threaded mount type and card extender termination method guarantee secure and stable installation. The phosphor bronze contacts with gold plating provide excellent conductivity and durability, suitable for demanding environments with an operating temperature range of -65 to 125°C. The loop bellow contact type and straddle orientation further enhance signal integrity. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.45mm, this connector is compact yet efficient. Its matte tin termination plating ensures reliable soldering. Ideal for use in aerospace, defense, and other high-reliability applications, the EBA31DCKT-S288 is a trusted solution for critical PCB connections.