EBA31DCKT

Heilind Number:SULEBA31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCKT

Detailed Description

The EBA31DCKT connector is a high-performance component designed for reliable board-to-board and card edge connections. Featuring two rows of 62 female contacts with a pitch of 3.18mm, this connector ensures seamless signal transmission in electronic devices. The termination method of threaded through-hole mounting guarantees secure attachment to PCBs. Constructed with durable PBT and Phosphor Bronze materials and plated with gold, it offers excellent conductivity and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 750VAC, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it complies with RoHS regulations. Whether used in telecommunications, aerospace, or other fields, the EBA31DCKT ensures dependable connectivity in demanding environments.