EBA31DCMD-S288

Heilind Number:SULEBA31DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCMD-S288

Detailed Description

This PBT and Phosphor Bronze board-to-board connector, featuring a dual-row design with 62 positions, is ideal for high-density applications. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it ensures reliable power and signal transmission. The female connector, terminated via card extender method, boasts gold-plated contacts on phosphor bronze for excellent conductivity. Its hairpin contact type and straddle orientation offer secure mating, while the clearance hole mount type accommodates easy installation. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), this connector is space-efficient yet durable, with matte tin termination plating for added reliability. Perfect for demanding applications, it is a key component in ensuring seamless connectivity on PCBs.