EBA31DCMH-S288

Heilind Number:SULEBA31DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCMH-S288

Detailed Description

The EBA31DCMH-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and longevity. With a contact rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power delivery. The connector's innovative hairpin contact type and gold plating guarantee low contact resistance and optimal signal integrity. Its straddle orientation and two-row design with 62 positions make it ideal for high-density applications. The connector is easy to install using a clearance hole mount and card extender termination method. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh industrial environments. Compact in size, with dimensions of 9.4mm (width) x 15.49mm (height) x 13.84mm (tail length), this connector offers space-efficient connectivity solutions. The EBA31DCMH-S288 is RoHS compliant and meets all relevant quality and safety standards, making it a reliable choice for your connectivity needs.