EBA31DCMH

Heilind Number:SULEBA31DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCMH

Detailed Description

Introducing the EBA31DCMH, a high-performance board-to-board PCB connector designed for precision applications. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it guarantees safe and efficient power transmission. Featuring a female gender, two rows, and a hairpin contact type, it offers secure and stable connectivity. The gold-plated phosphor bronze contacts and matte tin termination plating further enhance its durability and conductivity. With a straight orientation and 62 positions, it provides versatile integration possibilities. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The EBA31DCMH is a reliable solution for ensuring seamless connections in your electronic systems.