EBA31DCMI-S288

Heilind Number:SULEBA31DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Card Edge Connector, SKU EBA31DCMI-S288, designed for high-performance connectivity in electronic systems. This female connector features two rows with a threaded mount type, ensuring secure installation. The termination method is through a Card Extender for easy assembly. Crafted with Phosphor Bronze contacts plated with gold, it guarantees reliable signal transmission at an amperage of 3A and a voltage rating of 750 VAC. With a pitch of 3.18mm, it offers precise alignment for 62 hairpin contact positions. The orientation is straddle, suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for rugged environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for diverse applications in hi-rel industries. Terminated with Matte Tin plating, it ensures durability and longevity. Trust in the EBA31DCMIS288 for seamless board-to-board connections in your electronic designs.