EBA31DCMI

Heilind Number:SULEBA31DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCMI

Detailed Description

Introducing the EBA31DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the stringent power requirements of industrial systems. Featuring a threaded mount type and wire wrap termination method, installation is secure and straightforward. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation and 62 positions on two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EBA31DCMI for high-reliability connections in your next project.