EBA31DCMN-S288

Heilind Number:SULEBA31DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCMN-S288

Detailed Description

Introducing the EBA31DCMN-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3 A and a voltage resistance of 750 VAC, this connector ensures reliable power transmission. Featuring two rows of 62 hairpin contact positions made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The termination method of card extender and pitch of 3.18 mm make it easy to integrate into your PCB assembly. Operating flawlessly in harsh environments with a wide temperature range of -65 to 125°C and termination plating of matte tin for added protection. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for efficient space utilization. Ideal for telecommunications, aerospace, and industrial applications, the EBA31DCMN-S288 is a reliable solution for your connectivity needs.