EBA31DCMN

Heilind Number:SULEBA31DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCMN

Detailed Description

The PBT & Phosphor Bronze Female Connector ( EBA31DCMN) offers reliable connectivity in electronic applications. With a current rating of 3A and voltage handling up to 750VAC, it ensures efficient power transmission. Featuring two rows of 62 hairpin contact positions, this connector is suitable for high-density PCB layouts. The wire wrap termination method and matte tin plating guarantee secure and durable connections. Constructed with high-quality phosphor bronze contacts plated in gold, it provides excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. With a straight orientation and compact design measuring .61 inches in height and 9.4mm in width, this connector is ideal for space-constrained applications. Meeting stringent quality standards, it is a reliable choice for board-to-board and card edge connections in electronic devices.