EBA31DCMS-S288

Heilind Number:SULEBA31DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCMS-S288

Detailed Description

Featuring a sturdy construction of PBT and Phosphor Bronze, SKU EBA31DCMS-S288 is a high-performance female connector designed for board-to-board PCB applications. With a current rating of 3A and a voltage tolerance of 750VAC, this connector ensures reliable power transmission. Its dual-row, side-hole mount design with card extender termination method offers easy and secure installation. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability. With 62 positions, a 3.18mm pitch, and a hairpin contact type, it provides ample connectivity in compact spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its low-profile design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin for added corrosion resistance, it ensures long-lasting performance. Perfect for demanding applications, this connector is a reliable choice for industrial and electronic projects.