EBA31DCMT-S288

Heilind Number:SULEBA31DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCMT-S288

Detailed Description

The EBA31DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers excellent conductivity and long-term stability. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Its 62 positions, arranged in 2 rows with a pitch of 3.18 mm, provide ample connectivity options. The connector's threaded mounting and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, the EBA31DCMT-S288 is perfect for space-constrained applications. Whether used in aerospace, industrial, or telecommunications systems, this connector delivers high reliability and performance.