EBA31DCMT

Heilind Number:SULEBA31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DCMT

Detailed Description

Introducing our PBT & Phosphor Bronze PCB connector, SKU EBA31DCMT, designed for high-performance applications. With a compact form factor and a threaded mount type, it ensures secure and reliable connections. Featuring two rows and 62 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards. The termination method is wire wrap, and the contact type is hairpin, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this connector is a vital component for your electronic assemblies.