EBA31DCSD-S288

Heilind Number:SULEBA31DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DCSD-S288

Detailed Description

Introducing the EBA31DCSDS288, a high-performance board-to-board PCB connector designed for reliable and secure connections in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity with a contact plating of gold. With a voltage rating of 750 VAC and amperage of 3A, it meets high-power requirements while maintaining signal integrity. The 62 positions, arranged in 2 rows with a pitch of 3.18mm, offer ample connectivity options for complex circuitry. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The connector's hairpin contact type and straddle orientation further enhance its performance in demanding applications. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for PCB connectivity. The matte tin termination plating ensures long-term reliability, making it ideal for industrial and commercial electronics. Upgrade your connectivity with the EBA31DCSDS288 connector.